
* Images are for reference only
DAC7554IDGS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7554IDGS
- JLCPCB Part #
- C1520880
- Package
- VSSOP-10
- Description
- -40℃~+105℃ 0.35LSB 12 2.7V~5.5V 200nA 4 5us SPI Voltage Buffer VSSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8310
10+
$4.7298
30+
$4.6608
100+
$4.5934
Related Products
Welcome back, may I help you?