
* Images are for reference only
DAC7553IRGTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7553IRGTT
- JLCPCB Part #
- C2679503
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+105℃ 0.35LSB 12 2 2.7V~5.5V 5us SPI Voltage Buffer TQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9443
10+
$10.2756
30+
$9.2574
100+
$8.4062
Related Products
Welcome back, may I help you?