
* Images are for reference only
DAC7545GLP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7545GLP
- JLCPCB Part #
- C5623963
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1 12 1LSB 2us 5V~15V Current-Non-buffered Parallel PDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7998
209+
$1.1171
494+
$1.0802
1007+
$1.0626
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?