
* Images are for reference only
DAC6573IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC6573IPW
- JLCPCB Part #
- C1554555
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.1LSB、0.5LSB 10 2.7V~5.5V 4 7us I2C Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5243
180+
$1.7507
540+
$1.6896
990+
$1.6591
Related Products
Welcome back, may I help you?