
* Images are for reference only
DAC5675MPHPREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC5675MPHPREP
- JLCPCB Part #
- C2879404
- Package
- HTQFP-48(7x7)
- Description
- -55℃~+125℃ 0.6LSB、1.5LSB 1 12ns 14 3.3V Current-Non-buffered LVDS HTQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.7725
30+
$111.9943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?