
* Images are for reference only
DAC5573IPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC5573IPWG4
- JLCPCB Part #
- C17643131
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.1LSB、0.25LSB 12us 2.7V~5.5V 8 I2C Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3369
180+
$3.7261
540+
$3.6011
990+
$3.5402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?