
* Images are for reference only
DAC3482IZAYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC3482IZAYR
- JLCPCB Part #
- C2872277
- Package
- NFBGA-196(12x12)
- Description
- -40℃~+85℃ 1.25GHz 1.2V~3.3V 10mA 10ns 16 2 4LSB LVDS NFBGA-196(12x12) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$65.1123
10+
$62.7940
Related Products
Welcome back, may I help you?