
* Images are for reference only
DAC101S101CIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC101S101CIMM/NOPB
- JLCPCB Part #
- C131940
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+105℃ 1 10 2.7V~5.5V 2.8LSB 30MHz 8us Built-in External SPI Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.4145
30+
$1.2588
100+
$1.0597
500+
$0.9810
1000+
$0.9457
Related Products
Welcome back, may I help you?