This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY74FCT2573CTQC

Extended
Manufacturer
Texas Instruments
MFR.Part #
CY74FCT2573CTQC
JLCPCB Part #
C3756692
Package
SOP-20
Description
-40℃~+85℃ 12mA 15mA 200uA 4.75V~5.25V 4.7ns 8 FCT TTL-compatible CMOS Tri-State SOP-20 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7992
200+ $0.6959
500+ $0.6717
1000+ $0.6605

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons