
* Images are for reference only
CY29FCT52CTSOC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CY29FCT52CTSOC
- JLCPCB Part #
- C1548850
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 0.2mA 1 29FCT 32mA 4.75V~5.25V 64mA 8 Bidirectional Tri-State SOIC-24-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1237
200+
$2.7581
500+
$2.6604
1000+
$2.6123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?