This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CSD16406Q3

Extended
Manufacturer
Texas Instruments
MFR.Part #
CSD16406Q3
JLCPCB Part #
C3291420
Package
VSON-8(3.3x3.3)
Description
-55℃~+150℃@(Tj) 1 N-channel 1.1nF@12.5V 19A、60A 2.2V@250uA 2.7W 25V 5.3mΩ@20A,10V 8.1nC@4.5V VSON-8(3.3x3.3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6829
200+ $0.2651
500+ $0.2555
1000+ $0.2507

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons