
* Images are for reference only
CS82C82
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CS82C82
- JLCPCB Part #
- C3755808
- Package
- PLCC-20(9x9)
- Description
- 0ns 0℃~+70℃ 10uA 25ns 35ns 4.5V~5.5V 8 82C 8mA D Latch Tri-State PLCC-20(9x9) Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7569
200+
$1.4546
500+
$1.4032
1000+
$1.3776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?