This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

COP8SDR9IMT8

Extended
Manufacturer
Texas Instruments
MFR.Part #
COP8SDR9IMT8
JLCPCB Part #
C3227609
Package
TFSOP-48-6.1mm
Description
2.7V~5.5V 20MHz 32KB 39 Others TFSOP-48-6.1mm Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 38

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2245
200+ $0.8618
500+ $0.8312
1000+ $0.8167

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons