This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

COP8SDR9HVA8/63SN

Extended
Manufacturer
Texas Instruments
MFR.Part #
COP8SDR9HVA8/63SN
JLCPCB Part #
C3232746
Package
PLCC-44(16.6x16.6)
Description
-40℃~+85℃ 1KB 2.7V~5.5V 20MHz 32KB 37 8 Bit Built-in FLASH Others PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2054
200+ $8.2073
500+ $7.9183
1000+ $7.7754

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons