
* Images are for reference only
COP8SAC7SLB8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8SAC7SLB8
- JLCPCB Part #
- C3220255
- Package
- QFN-28(4.5x5.5)
- Description
- -40℃~+85℃ 10MHz 128Byte 2.7V~5.5V 24 4KB 8 Bit Built-in OTP Others QFN-28(4.5x5.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0681
200+
$1.1881
500+
$1.1464
1000+
$1.1255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?