
* Images are for reference only
COP8CBR9HVA8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8CBR9HVA8/NOPB
- JLCPCB Part #
- C3232738
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 10bit 1KB 2.7V~5.5V 20MHz 32KB 37 8 Bit Built-in FLASH Others PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0371
200+
$5.8200
500+
$5.6145
1000+
$5.5133
Related Products
Welcome back, may I help you?