
* Images are for reference only
CLC415AJ-QML
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLC415AJ-QML
- JLCPCB Part #
- C4369423
- Package
- CERDIP-14
- Description
- -40℃~+85℃ -5V~5V 1.5V/ns 14V 20uV/℃ 2mV 3nV/√Hz@1MHz 4 50dB 5uA CERDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1436
200+
$14.3742
500+
$13.8701
1000+
$13.6204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?