
* Images are for reference only
CDCVF310PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCVF310PWR
- JLCPCB Part #
- C524026
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 10 2.3V~3.6V 200MHz TSSOP-24 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0103
10+
$2.5640
30+
$2.1370
100+
$1.8528
500+
$1.7227
1000+
$1.6665
2000+
$1.6457
4000+
$1.6296
Related Products
Welcome back, may I help you?