
* Images are for reference only
CDCVF2510APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCVF2510APW
- JLCPCB Part #
- C524258
- Package
- TSSOP-24
- Description
- 0℃~+85℃ 1 10 175MHz 3V~3.6V Built-in phase-locked loop、Output enable/shutdown TSSOP-24 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8606
10+
$3.3412
30+
$3.0325
100+
$2.7206
500+
$2.5759
1000+
$2.5116
2000+
$2.4826
Related Products
Welcome back, may I help you?