
* Images are for reference only
CDCVF25084PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCVF25084PW
- JLCPCB Part #
- C1535682
- Package
- TSSOP-16-4.3mm
- Description
- -40℃~+85℃ 180MHz 3V~3.6V 8 TSSOP-16-4.3mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3130
10+
$13.6387
30+
$12.4715
100+
$11.4536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?