
* Images are for reference only
CDCLVP2108RGZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCLVP2108RGZT
- JLCPCB Part #
- C2870943
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 16 2 2.375V~3.6V 2GHz VQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0362
250+
$15.4946
500+
$14.9504
1000+
$14.6807
Related Products
Welcome back, may I help you?