
* Images are for reference only
CDCLVD110AVFRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCLVD110AVFRG4
- JLCPCB Part #
- C2673031
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.1GHz 10 2.375V~2.625V LQFP-32(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4263
200+
$4.0349
500+
$3.8932
1000+
$3.8239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?