
* Images are for reference only
CDCE937QPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCE937QPWRQ1
- JLCPCB Part #
- C1535646
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 150ps 180ps 2.3V~3.6V 230MHz 7 External I2C TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.6491
10+
$6.4933
30+
$6.3890
100+
$6.2846
Related Products
Welcome back, may I help you?