
* Images are for reference only
CDC328AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDC328AD
- JLCPCB Part #
- C1545867
- Package
- SOIC-16
- Description
- -40℃~+85℃ 100MHz 4.75V~5.25V 6 SOIC-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0191
200+
$8.5218
500+
$8.2215
1000+
$8.0737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?