
* Images are for reference only
CD74HCT640EE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT640EE4
- JLCPCB Part #
- C5592585
- Package
- PDIP-20
- Description
- -55℃~+125℃ 1 160uA 4.5V~5.5V 6mA 6mA 74HCT 8 Bidirectional Tri-State PDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1270
200+
$1.2480
500+
$1.2062
1000+
$1.1869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?