
* Images are for reference only
CD74HCT4316M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4316M
- JLCPCB Part #
- C129939
- Package
- SOIC-16
- Description
- -55℃~+125℃ 12ns 1:1 200MHz 4 4.5V~5.5V 44ns 45Ω 50ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3094
10+
$1.8591
40+
$1.5898
80+
$1.3190
480+
$1.1940
1000+
$1.1379
Related Products
Welcome back, may I help you?