
* Images are for reference only
CD74HCT4040M96G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4040M96G4
- JLCPCB Part #
- C2675483
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 25MHz 4.5V~5.5V 40ns Asynchronous Divide-by-2 Falling Edge Up Counter SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6549
10+
$0.5294
30+
$0.4667
100+
$0.4055
500+
$0.3685
1000+
$0.3492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?