
* Images are for reference only
CD74HCT4024M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4024M
- JLCPCB Part #
- C1523344
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1 25MHz 4.5V~5.5V Asynchronous Divide-by-2 Falling Edge Up Counter SOIC-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3701
200+
$0.1432
500+
$0.1382
1000+
$0.1358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?