This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT14ER2489

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT14ER2489
JLCPCB Part #
C3272429
Package
PDIP-14
Description
-55℃~+125℃ 1.9V~2.1V 2uA 3.7V 38ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 500mV~600mV 6 74HCT Schmitt trigger 噪声抑制功能 PDIP-14 Inverters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0718
200+ $0.0278
500+ $0.0269
1000+ $0.0264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons