
* Images are for reference only
CD74HC4066M96
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4066M96
- JLCPCB Part #
- C179842
- Package
- SOIC-14
- Description
- -55℃~+125℃ 12ns 1:1 200MHz 24ns 25Ω 2V~10V 35ns 4 5pF Bidirectional analog channel SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4078
10+
$0.3982
30+
$0.3934
100+
$0.3870
Related Products
Welcome back, may I help you?