
* Images are for reference only
CD74HC4051NSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4051NSR
- JLCPCB Part #
- C2673454
- Package
- SO-16-208mil
- Description
- -55℃~+125℃ 1 145MHz 2V~6V 4ns 70Ω 8:1 SO-16-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8269
10+
$0.7000
30+
$0.6101
100+
$0.5347
500+
$0.5122
1000+
$0.4978
Related Products
Welcome back, may I help you?