
* Images are for reference only
CD74HC393M
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC393M
- JLCPCB Part #
- C1547973
- Package
- SOIC-14
- Description
- -55℃~+125℃ 2 2V~6V 30ns 35MHz 4 Asynchronous Divide-by-2 Falling Edge Up Counter SOIC-14 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3404
10+
$0.2682
50+
$0.2328
100+
$0.2007
500+
$0.1927
1000+
$0.1879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?