
* Images are for reference only
CD74ACT10E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74ACT10E
- JLCPCB Part #
- C4472220
- Package
- PDIP-14
- Description
- -55℃~+125℃ 13.5ns@5V,50pF 24mA 24mA 2V 3 4.5V~5.5V 4uA 74ACT Series 800mV NAND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5411
200+
$0.2104
500+
$0.2023
1000+
$0.1991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?