
* Images are for reference only
CD54HCT195F3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HCT195F3A
- JLCPCB Part #
- C3303663
- Package
- CERDIP-16
- Description
- -55℃~+125℃ 4 4.5V~5.5V 54HCT Serial-to-Serial or Parallel CERDIP-16 Shift Registers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8498
200+
$1.1030
500+
$1.0645
1000+
$1.0452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?