
* Images are for reference only
CD54HC393F3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD54HC393F3A
- JLCPCB Part #
- C3827855
- Package
- CDIP-14
- Description
- -55℃~+125℃ 2V~6V 35MHz Asynchronous Divide-by-2 Falling Edge CDIP-14 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1073
200+
$5.0734
500+
$4.8952
1000+
$4.8069
Welcome back, may I help you?