
* Images are for reference only
CD4536BEG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4536BEG4
- JLCPCB Part #
- C1539971
- Package
- PDIP-16
- Description
- -55℃~+125℃ 3V~18V 3mA PDIP-16 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3156
1000+
$0.1221
2500+
$0.1178
5000+
$0.1157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?