
* Images are for reference only
CD4514BD3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4514BD3
- JLCPCB Part #
- C3229495
- Package
- CDIP-24
- Description
- -55℃~+125℃ 0.08uA 135ns@15V,50pF 3V~18V 6.8mA 6.8mA Decoder Single Supply CDIP-24 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9931
200+
$4.6415
500+
$4.4778
1000+
$4.3975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?