
* Images are for reference only
CD4067BM96E4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4067BM96E4
- JLCPCB Part #
- C2673603
- Package
- SOIC-24-300mil
- Description
- -55℃~+125℃ 125Ω 14MHz 16 16:1 30ns 3V~18V SOIC-24-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
200+
$0.3806
500+
$0.3661
1000+
$0.3597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?