
* Images are for reference only
CD4052BMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4052BMT
- JLCPCB Part #
- C1848098
- Package
- SOIC-16
- Description
- -55℃~+125℃ 125Ω 160ns 18pF 25MHz 3V~20V 4:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8496
10+
$1.5686
30+
$1.3920
250+
$1.2122
500+
$1.1303
1000+
$1.0966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?