
* Images are for reference only
CD4026BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4026BPW
- JLCPCB Part #
- C2866595
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 3V~18V Asynchronous Divide-by-10 Rising Edge TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5028
200+
$0.5828
500+
$0.5620
1000+
$0.5523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?