
* Images are for reference only
CD4025AF/3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4025AF/3
- JLCPCB Part #
- C4471813
- Package
- CDIP-14
- Description
- -55℃~+125℃ 1mA 2mA 2uA 3 3 3V~12V 4.95V 50mV 65ns@10V,15pF CD4 NOR Gate CDIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0567
200+
$0.7964
500+
$0.7691
1000+
$0.7546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?