
* Images are for reference only
CD4022BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4022BPW
- JLCPCB Part #
- C1547975
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 1 135ns 3V~18V 6MHz Asynchronous Binary Counter Rising Edge TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2991
10+
$1.9521
30+
$1.7352
100+
$1.5135
500+
$1.4139
1000+
$1.3705
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?