
* Images are for reference only
CD4017BNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4017BNSR
- JLCPCB Part #
- C2865970
- Package
- SO-16-208mil
- Description
- -55℃~+125℃ 10MHz 3V~18V 500mW 85ns@15V,50pF Decade Counter Rising Edge SO-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.3094
10+
$1.1532
30+
$1.0437
100+
$0.9422
500+
$0.8955
1000+
$0.8778
Welcome back, may I help you?