
* Images are for reference only
CC2564MODNCMOET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2564MODNCMOET
- JLCPCB Part #
- C2151953
- Package
- SMD-33P
- Description
- -30℃~+85℃ -93dBm 107mA 10dBm 1Mbps 2.2V~4.8V 2.402GHz~2.48GHz 40.5mA Bluetooth SMD-33P RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$14.4864
10+
$13.7768
30+
$12.5470
100+
$11.4761
Related Products
Welcome back, may I help you?