This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC2560AYFVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
CC2560AYFVT
JLCPCB Part #
C3606902
Package
DSBGA-54(2.9x3.3)
Description
-20℃~+70℃ -95dBm 12dBm 2.2V~4.8V 2.4GHz 40.5mA 40.5mA 4Mbps Bluetooth UART、I2S DSBGA-54(2.9x3.3) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2069
250+ $2.4035
500+ $2.3184
1000+ $2.2766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons