
* Images are for reference only
CC2531F128RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2531F128RHAT
- JLCPCB Part #
- C2151570
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+125℃ -97dBm 2.4GHz 20.5mA 250Kbps 28.7mA 2V~3.6V 4.5dBm 802.15.4 SPI、USART、USB VQFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6229
250+
$5.6594
500+
$5.4603
1000+
$5.3624
Related Products
Welcome back, may I help you?