
* Images are for reference only
BUW64A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BUW64A
- JLCPCB Part #
- C3200852
- Package
- TO-220
- Description
- -65℃~+150℃ 1.5V 100uA 200MHz 30 50W 7A 90V NPN TO-220 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4534
200+
$0.5624
500+
$0.5431
1000+
$0.5334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?