
* Images are for reference only
BUF20800ATDCPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BUF20800ATDCPRQ1
- JLCPCB Part #
- C2652741
- Package
- HTSSOP-38-EP-4.4mm
- Description
- -40℃~+105℃ 18V 25uA 45mA 7V~18V Rail-to-Rail Output HTSSOP-38-EP-4.4mm Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$6.4284
10+
$5.5229
30+
$4.9723
100+
$4.5099
Related Products
Welcome back, may I help you?