
* Images are for reference only
BQ51221YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ51221YFPR
- JLCPCB Part #
- C157574
- Package
- DSBGA-42
- Description
- 0℃~+125℃ 1.5A 20uA 4V~10V I2C Support 可编程充电电流、欠压锁定、Overcurrent Protection、过压保护 DSBGA-42 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9568
10+
$0.7837
30+
$0.6972
100+
$0.6122
500+
$0.5610
1000+
$0.5337
3000+
$0.5273
6000+
$0.5241
Related Products
Welcome back, may I help you?