
* Images are for reference only
BQ4802YDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ4802YDW
- JLCPCB Part #
- C1542410
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 4.5V~5.5V Watchdog timer、Temperature compensation、Battery low-voltage detection、Alarm function、ESD/Overvoltage protection、Periodic interrupt output SOIC-28-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.5549
200+
$12.9858
500+
$12.5300
1000+
$12.3044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?